T5912 55 | C.K Tools

Telescopic mirror, 5912 55, 560/125 mm, 55 mm, 60 g

Order No.: 07L2602
EAN: 5013969051186
MPN:
T5912 55
5013969051186
T5912 55 C.K Tools Mirrors
Image may differ
Unit Price (€ / pc.)
19.6350 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
19.64 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6350 €
10 pcs.
17.2788 €
50 pcs.
16.1007 €
150 pcs.
15.3986 €
500 pcs.
14.6013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Telescopic mirrors, type C.K 5912.

With ball head joint and pocket clip.

Technical attributes (type, length in extracted/retracted state, mirror diameter, weight): 5912 55, 560/125 mm, 55 mm, 60 g

Technical specifications
Version Teleskopspiegel
diameter 55 mm
Weight 60 g
Length 560 mm
Logistics
Country of origin TW
Customs tariff number 70099200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes