T5913 32 | C.K Tools
Telescopic mirror, 5913 32
Order No.: 07L2604
EAN: 5013969051193
MPN:
T5913 32
5013969051193
Unit Price (€ / pc.)
14.2086 € *
Available: 5 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
14.21 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2086 €
10 pcs.
12.4950 €
50 pcs.
11.6501 €
150 pcs.
11.1265 €
500 pcs.
10.5672 €
*incl. VAT plus shipping costs
**Subject to prior sale
Telescopic mirrors, type C.K 5913.
With ball joint head and pocket clip; Mirror diameter: 32 mm. Length in extracted/retracted state: 520/180 mm. Weight: 50 g.
Type: 5913 32, telescopic mirror
Technical specifications
Version | Teleskopspiegel | |
diameter | 32 mm | |
Weight | 50 g | |
Length | 520 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 70099200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |