T5914 55 | C.K Tools
Inspection Mirror 55mm Dia
Order No.: 03L4498
EAN: 5013969051216
MPN:
T5914 55
Unit Price (€ / pc.)
19.1947 € *
Available: 6 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
19.19 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1947 €
5 pcs.
17.2669 €
10 pcs.
15.5533 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Telescopic shaft
- Stainless steel
- Swivel head
- Comfort handle
- Length: 250 - 780 mm
- Diameter of mirror: 55 mm
Technical specifications
Version | Inspektionsspiegel | |
diameter | 55 mm | |
Length | 780 mm | |
Weight | 132 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 70099200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |