T3824 12 | C.K Tools
Washer for blind rivets, H 1 mm, inner Ø 3.3 mm, outer Ø 13 mm, T3824 12
Order No.: 03L3953
EAN: 5013969507300
MPN:
T3824 12
Unit Price (€ / pc.)
5.2003 € *
Available: 0 pcs.
Available in 14 Days: 5 pcs.
Leadtime: 2 Weeks **
Washer, T3824 12, C.K Tools
Washer for blind rivets with galvanised steel for corrosion resistance.
Technical specifications
Version | Unterlegscheibe | |
Outer diameter | 13 mm | |
Height | 1 mm | |
Inner diameter | 3.3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |