T3824 18 | C.K Tools
Washer for blind rivets, H 1.5 mm, inner Ø 4.9 mm, outer Ø 18 mm, T3824 18
Order No.: 03L3955
EAN: 5013969507508
MPN:
T3824 18
Unit Price (€ / pc.)
7.0448 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Washer, T3824 18, C.K Tools
Washer for blind rivets with galvanised steel for corrosion resistance.
Technical specifications
Version | Unterlegscheibe | |
Outer diameter | 18 mm | |
Height | 1.5 mm | |
Inner diameter | 4.9 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |