T4108A 06 | C.K Tools
Pincer 160mm
Order No.: 03L3978
EAN: 5013969997705
MPN:
T4108A 06
Unit Price (€ / pc.)
23.2169 € *
Available in 7 Days: 30 pcs. - if ordered today
- Optimised jaw design for effective gripping & extracting of screws, nails, fixings, etc.
- Specially profiled cutting blades for cutting metal rod & wire
- High alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Wipe clean PVC handles
- Black lacquered for corrosion protection
- Cutting capacities wire: Medium hard: 2,0 mm / Soft: >4,0 mm
- Overall length: 160 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pincer | |
| Length | 160 mm | |
| Weight | 854 g | |
| Cutting capacity (medium-hard) | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |