T4108A 07 | C.K Tools

Pincer 180mm

Order No.: 03L3979
EAN: 5013969997804
MPN:
T4108A 07
T4108A 07 C.K Tools Pincers, Nippers and Assembly Pliers
Image may differ
Unit Price (€ / pc.)
24.1094 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
24.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.1094 €

- Optimised jaw design for effective gripping & extracting of screws, nails, fixings, etc.

- Specially profiled cutting blades for cutting metal rod & wire

- High alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Wipe clean PVC handles

- Black lacquered for corrosion protection

- Cutting capacities wire: Medium hard: 2,0 mm / Soft: >4,0 mm

- Overall length: 180 mm

Technical specifications
Version Kneifzange
Weight 307 g
Length 180 mm
Cutting capacity (medium-hard) 2 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes