T4112A 10 | C.K Tools
Steel Fixers Nipper 250mm
Order No.: 03L3982
EAN: 5013969998207
MPN:
T4112A 10
Unit Price (€ / pc.)
34.1173 € *
Available in 7 Days: 20 pcs. - if ordered today
- Special slimline design for binding & twisting wire
- Induction hardened jaws for outstanding long term cutting performance
- High alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Wipe clean PVC handles for added convenience
- Black lacquered for corrosion protection
- Cutting capacitiy wire: Medium hard: 2,0 mm
- Overall length: 250 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | monier plier | |
| Length | 250 mm | |
| Weight | 425 g | |
| Cutting capacity (medium-hard) | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |