T3703 | C.K Tools
Precision 6 Piece Pliers Set
Order No.: 03L3834
EAN: 5013969490909
MPN:
T3703
Unit Price (€ / pc.)
337.7458 € *
Available: 0 pcs.
Available in 14 Days: 5 pcs.
Leadtime: 2 Weeks **
Set of pliers, T3703, C.K
Features
- Hot drop forged high alloy carbon and chrome vanadium steel for maximum strength
- Precision box joint for smooth and accurate action, longer product life
- Induction hardened blades for a long life
- Mirror polished surface removes the risk of damage through flaking chrome
- Spot welded double leaf springs removes the need for adjustment or replacement
Ordering information
- 1 x side cutter with mini bevel
- 1 x side cutter with full flush cut
- 1 x oblique cutter with full flush cut
- 2 x snipe nose plier with smooth jaws
- 1 x flat nose plier with smooth jaws
Technical specifications
ESD protection | No | |
Contents | 6-teilig | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82060000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |