T3703D | C.K Tools

SensoPlus ESD Pliers & Cutters Set Of 6

Order No.: 03L3835
EAN: 5013969978193
MPN:
T3703D
Series: SENSOPLUS
T3703D C.K Tools Pliers Sets Image 1
T3703D C.K Tools Pliers Sets Image 2
Image may differ
Unit Price (€ / pc.)
290.0863 € *
Available: 2 pcs.
Available in 14 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
290.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
290.0863 €

Set of pliers, T3703D, C.K

Features

  • Hot drop forged high alloy carbon and chrome vanadium steel for maximum strength
  • Precision box joint for smooth and accurate action, longer product life
  • Induction hardened blades for a long life
  • Mirror polished surface removes the risk of damage through flaking chrome
  • Spot welded double leaf springs removes the need for adjustment or replacement
  • Ergonomcally designed dual component handles – fully ESD compliant

Ordering information

  • 1 x side cutter with mini bevel
  • 2 x side cutter with full flush cut
  • 1 x oblique cutter with full flush cut
  • 1 x snipe nose plier with smooth jaws
  • 1 x flat nose plier with smooth jaws
Technical specifications
Contents 6-teilig
ESD protection Yes
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82060000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes