T3804 | C.K Tools
RedLine Pliers Set Of 3, T3804
Order No.: 03L3938
EAN: 5013969979831
MPN:
T3804
Unit Price (€ / pc.)
92.1774 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Set of pliers, T3804, C.K
Features
- Hot drop forged from special alloy steel for strength and durability
- Ergonomically designed sleeves for comfort and effortless use
- Contoured anti slip shoulders for safety in use
- Dual compound technology features soft grip non-slip inlays for grip and control
- Matt chrome finish for corrosion protection
- Gas/Oil hardened for optimum performance
Ordering information
- 1 x wire stripping pliers 160 mm - capacity: 0.3 - 5.0 mm
- 1 x side cutter 160 mm - cutting capacities: Wire: Hard: 2,0 mm / Medium hard: 2,8 mm / Soft: >4,0 mm
- 1 x snipe nose pliers 200 mm - cutting capacities: Wire: Hard: 1,6 mm / Medium hard: 2,0 mm / Soft: >4,0 mm
Technical specifications
ESD-Schutz | No | |
Inhalt | 3-teilig | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |