T3805 | C.K Tools

Redline VDE Plier Set/3

Order No.: 03L3939
EAN: 5013969979879
MPN:
T3805
C.K Tools
T3805 C.K Tools Pliers Sets Image 1
T3805 C.K Tools Pliers Sets Image 2
Image may differ
Unit Price (€ / pc.)
116.2273 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
116.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
116.2273 €

Set of pliers, T3805, C.K

Features

  • Ergonomic dual compound handle offering the perfect balance of grip and comfort
  • Induction hardened and precision ground cutting edges for the ultimate in performance

Ordering information

  • 1 x combination pliers 185 mm - cutting capacities: Wire: Hard: 1,6 mm / Medium hard: 2,5 mm / Soft: >4,0 mm
  • 1 x combicutter 160 mm - cutting capacities: Wire: Hard: 2,0 mm / Medium hard: 2,8 mm / Soft: >4,0 mm
  • 1 x snipe nose pliers 200 mm - cutting capacities: Wire: Hard: 1,6 mm / Medium hard: 2,0 mm / Soft: >4,0 mm
Technical specifications
ESD-Schutz No
Inhalt 3-teilig
VDE-/1000V-geprüft Yes
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes