T3819A 408 | C.K Tools
Pop Rivets Aluminium 3.15x6mm Box Of 50
Order No.: 03L3941
EAN: 5013969506006
MPN:
T3819A 408
Unit Price (€ / pc.)
3.7366 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Aluminium rivets
- In rigid box
- Colour coded for simple size identification
- Size: 3,15 x 6 mm
- Contents: 50 pieces
Technical specifications
Version | Blindniete | |
Length | 6 mm | |
Hole diameter | 3.15 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | SK |
Customs tariff number | 76161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |