T3819A 508 | C.K Tools

Pop Rivets Aluminium 3.8x6mm Box Of 50

Order No.: 03L3944
EAN: 5013969506303
MPN:
T3819A 508
T3819A 508 C.K Tools Rivets, Dowels Image 1
T3819A 508 C.K Tools Rivets, Dowels Image 2
T3819A 508 C.K Tools Rivets, Dowels Image 3
Image may differ
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
3.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9508 €

- Aluminium rivets

- In rigid box

- Colour coded for simple size identification

- Size: 3,8 x 6 mm

- Contents: 50 pieces

Technical specifications
Version Blindniete
Length 6 mm
Hole diameter 4 mm
Material Aluminium
Logistics
Country of origin SK
Customs tariff number 76161000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes