T3819A 515 | C.K Tools
Pop Rivets Aluminium 3.8x12mm Box Of 50
Order No.: 03L3946
EAN: 5013969506501
MPN:
T3819A 515
Unit Price (€ / pc.)
4.7838 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.2126 €
100 pcs.
3.6890 €
250 pcs.
3.5581 €
1000 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Aluminium rivets
- In rigid box
- Colour coded for simple size identification
- Size: 3,8 x 12 mm
- Contents: 50 pieces
Technical specifications
Version | Blindniete | |
Length | 12 mm | |
Hole diameter | 4 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | SK |
Customs tariff number | 76161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |