T3819A 615 | C.K Tools

Pop Rivets Aluminium 4.8x12mm Box Of 40

Order No.: 03L3948
EAN: 5013969506709
MPN:
T3819A 615
T3819A 615 C.K Tools Rivets, Dowels Image 1
T3819A 615 C.K Tools Rivets, Dowels Image 2
T3819A 615 C.K Tools Rivets, Dowels Image 3
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
4.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4149 €

- Aluminium rivets

- In rigid box

- Colour coded for simple size identification

- Size: 4,8 x 12 mm

- Contents: 40 pieces

Technical specifications
Version Blindniete
Length 12 mm
Hole diameter 4.8 mm
Material Aluminium
Logistics
Country of origin SK
Customs tariff number 76161000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes