T0815 | C.K Tools
Metal saw, with quick-release system, 24 teeth/inch, BL 300 mm, T0815
Order No.: 05L7084
EAN: 5013969249026
MPN:
T0815
Unit Price (€ / pc.)
29.8452 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Hacksaw, T0815, C.K Tools
The T0815 is a quick change hacksaw with quick release mechanism for rapid blade change. It has ergonomic front and rear soft grip handles for extra comfort. Supplied with a 300 mm 24TPI Bi-metal blade. Balanced and durable heavy duty frame. Additional 55° blade fixed mounting pins for flush cutting.
Technical specifications
Version | mit Schnellspannsystem, 24 Zähne/Zoll | |
Blade length | 300 mm | |
Product type | Metallsäge |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82021000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |