T0820 | C.K Tools

Multiple saw, BL 150 mm, L 250 mm, wood, metal, plastic, T0820

Order No.: 04L1050
EAN: 5013969248425
MPN:
T0820
T0820 C.K Tools Saws, Scrapers and Accessories Image 1
T0820 C.K Tools Saws, Scrapers and Accessories Image 2
T0820 C.K Tools Saws, Scrapers and Accessories Image 3
T0820 C.K Tools Saws, Scrapers and Accessories Image 4
T0820 C.K Tools Saws, Scrapers and Accessories Image 5
Image may differ

Abgekündigt

Unit Price (€ / pc.)
14.875 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
14.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.875 €

Multiple saw, T0820, C.K Tools

Features

  • Multi-purpose saw cuts metal, wood, plastic and plasterboard
  • Quick release mechanism for rapid blade change
  • Universal fitting
  • Compatible with all standard hacksaw & reciprocating blades
  • Durable, ergonomic grip for comfort, control and confidence when cutting
Technical specifications
Suitable for Holz, Metall, Kunststoff
Blade length 150 mm
Length 250 mm
Product type Mehrfachsäge
Logistics
Country of origin GB
Customs tariff number 82021000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes