T0823 | C.K Tools

Sabre saw blades, 24 teeth/inch, 5 pieces, BL 150 mm, L 150 mm, wood, metal, plastic, T0823

Order No.: 04L1053
EAN: 5013969248456
MPN:
T0823
T0823 C.K Tools Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pc.)
9.6747 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
9.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.6747 €

Sabre saw blades, T0823, C.K Tools

Features

  • Multi-purpose reciprocating saw blades cut metal, wood, plastic and plasterboard
  • Universal fitting
Technical specifications
Version 24 Zähne/Zoll, 5 Stück
Suitable for Holz, Metall, Kunststoff
Blade length 150 mm
Length 150 mm
Product type Säbelsägeblätter
Logistics
Country of origin TW
Customs tariff number 82029100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes