T0831 | C.K Tools

Drywall saw, BL 150 mm, T0831

Order No.: 06L770
EAN: 5013969005233
MPN:
T0831
5013969005233
T0831 C.K Tools Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pc.)
7.2828 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2828 €
6 pcs.
6.5331 €
*incl. VAT plus shipping costs
**Subject to prior sale

Drywall saws, type C.K 831.

Saw blade length: 150 mm. Weight: 75 g.

Type: 831, drywall saw

Technical specifications
Blade length 150 mm
Product type Trockenwandsäge
Logistics
Country of origin GB
Customs tariff number 82021000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes