T0837 | C.K Tools
Mini metal saw, BL 150 mm, T0837
Order No.: 03L3452
EAN: 5013969062816
MPN:
T0837
Unit Price (€ / pc.)
15.1606 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
15.16 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1606 €
5 pcs.
13.6374 €
10 pcs.
12.2808 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Cast aluminium frame for strength
- Broad handle for comfort
- Adjustable blade for angled cutting
- Special screw tensioner for fast & simple blade fitting
- Supplied with lightweight 3 angle mitre box
- Blade length: 150 mm
Technical specifications
Blade length | 150 mm | |
Product type | Mini-Metallsäge |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82021000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |