T0838 | C.K Tools
Plasterboard saw, 2-sided, 7 and 12 teeth/inch, BL 120 mm, plasterboard, wood, plastic, T0838
2-Sided plasterboard saw, T0838, C.K Tools
The T0838 is a sabretooth 2-Sided plasterboard saw for fast, clean cutting of plasterboard, wood and plastic. Double-sided 1.5 mm SK5 Premium Steel Blade for greater versatility. Fast cut 7TPI blade with triple ground teeth for effortless performance. Fine cut 12TPI blade for cleaner, intricate cuts on finished walls or surfaces. Cushion grip handle with anti-slip horns for increased comfort, control & safety. Rigid scabbard with belt mount for convenient, safe storage that prolongs blade life.
Version | 2-seitig, 7 und 12 Zähne/Zoll | |
Suitable for | Gipskarton, Holz, Kunststoff | |
Blade length | 120 mm | |
Product type | Gipskartonsäge |
Country of origin | TW |
Customs tariff number | 82021000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |