T0840 20 | C.K Tools

Foxtail, 7 teeth/inch, BL 500 mm, L 600 mm, T0840 20

Order No.: 03L3453
EAN: 5013969810066
MPN:
T0840 20
T0840 20 C.K Tools Saws, Scrapers and Accessories Image 1
T0840 20 C.K Tools Saws, Scrapers and Accessories Image 2
T0840 20 C.K Tools Saws, Scrapers and Accessories Image 3
Image may differ
Unit Price (€ / pc.)
14.8631 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
14.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.8631 €

The Sabretooth Trade saw offers the comfort, speed and durability typically

only associated with premium prices saws.

- Universal tooth pitch

- Triple ground ''turbo cut'' teeth - for improved cutting performance

- Offset teeth - for reduced friction & greater waste removal

- Premium Grade Steel - rigid, 0,85 mm SK5 steel blade for maximum power transfer

- 45 & 90° angle guides - for ease of marking out

- Dual component cushion grip handle - for comfort and control

- Stay sharp, hard point teeth - for an extended working life

- Size: 500 mm / 20''

- 7 TPI

Technical specifications
Version 7 Zähne/Zoll
Blade length 500 mm
Length 600 mm
Product type Fuchsschwanz
Logistics
Country of origin CN
Customs tariff number 82021000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes