T0865C | C.K Tools
Jigsaw blades, precise cuts, 5 pieces, BL 75 mm, wood, T0865C
Order No.: 03L3457
EAN: 5013969135206
MPN:
T0865C
Unit Price (€ / pc.)
11.4716 € *
Available: 3 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
11.47 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4716 €
10 pcs.
10.0912 €
50 pcs.
9.4010 €
150 pcs.
8.9845 €
500 pcs.
8.5323 €
*incl. VAT plus shipping costs
**Subject to prior sale
- For wood, precise cuts
- Equivalent to Bosch T101B
- Length: 75 mm
- Saw blade pitch: 2,5 mm
- Cutting capacity: 4-30 mm
- Contents: 5 jigsaw blades
Technical specifications
Ausführung | präzise Schnitte, 5 Stück | |
Geeignet für | Holz | |
Klingenlänge | 75 mm | |
Produkt-Art | Stichsägeblätter |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82029980 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |