T0865L | C.K Tools

Jigsaw blades, quick clean cuts, 5 pieces, BL 75 mm, wood, T0865L

Order No.: 03L3459
EAN: 5013969135701
MPN:
T0865L
T0865L C.K Tools Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pc.)
11.4716 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
11.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.4716 €

- For wood, fast clean cuts

- Equivalent to Bosch T101D

- Length: 75 mm

- Saw blade pitch: 4 mm

- Cutting capacity: 6-60 mm

- Contents: 5 jigsaw blades

Technical specifications
Version schnelle saubere Schnitte, 5 Stück
Suitable for Holz
Blade length 75 mm
Product type Stichsägeblätter
Logistics
Country of origin DE
Customs tariff number 82029980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes