T0865P | C.K Tools

Jigsaw blades, fast, particularly clean cuts, 5 pieces, BL 95 mm, wood, T0865P

Order No.: 03L3460
EAN: 5013969053050
MPN:
T0865P
T0865P C.K Tools Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pc.)
12.8044 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
12.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.8044 €

- For wood, fast extra clean cuts

- Length: 95 mm

- Saw blade pitch: 4 mm

- Cutting capacity: 8-75 mm

- Contents: 5 jigsaw blades

Technical specifications
Filter Property Value
Product type jigsaw blades
Version fast, particularly clean cuts, 5 pieces
Blade length 95 mm
Suitable for wood
Logistics
Property Value
Country of origin DE
Customs tariff number 82029980
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes