T0865T | C.K Tools
Jigsaw blades, particularly clean curved cuts, 5 pieces, BL 75 mm, wood, T0865T
Order No.: 03L3462
EAN: 5013969135909
MPN:
T0865T
Unit Price (€ / pc.)
12.138 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- For wood, extra clean curved cuts
- Equivalent to Bosch T244D
- Length: 75 mm
- Saw blade pitch: 2,5 mm
- Cutting capacity: 4-30 mm
- Contents: 5 jigsaw blades
Technical specifications
Ausführung | besonders saubere gebogene Schnitte, 5 Stück | |
Geeignet für | Holz | |
Klingenlänge | 75 mm | |
Produkt-Art | Stichsägeblätter |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82029980 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |