T0865W | C.K Tools

Jigsaw blades, 5 pieces, BL 110 mm, UNIVERSAL, T0865W

Order No.: 03L3463
EAN: 5013969703672
MPN:
T0865W
T0865W C.K Tools Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pc.)
24.3831 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
24.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.3831 €

- Universal blade

- For straight cuts in soft & hardwood, wood with nails, steel, aluminium, laminate, plastics and particle board

- Length: 110 mm

- Saw blade pitch: 1,8-2,5 mm

- Cutting capacity: 3-100 mm

- Contents: 5 jigsaw blades

Technical specifications
Ausführung 5 Stück
Geeignet für Universal
Klingenlänge 110 mm
Produkt-Art Stichsägeblätter
Logistics
Ursprungsland DE
Zolltarifnummer 82029980
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes