T0865X | C.K Tools

Jigsaw blades, fast, double-edged, 5 pieces, BL 75 mm, wood, T0865X

Order No.: 03L3464
EAN: 5013969703689
MPN:
T0865X
T0865X C.K Tools Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pc.)
14.1253 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
14.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.1253 €

- For wood, fast double cut

- Length: 75 mm

- Saw blade pitch: 2,0 mm

- Cutting capacity: 3-60 mm

- Contents: 5 jigsaw blades

Technical specifications
Filter Property Value
Product type jigsaw blades
Version fast, double-edged, 5 pieces
Blade length 75 mm
Suitable for wood
Logistics
Property Value
Country of origin DE
Customs tariff number 82029980
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes