T0865Y | C.K Tools
Jigsaw blades, 5 pieces, BL 110 mm, metal, coating materials, T0865Y
Order No.: 03L3465
EAN: 5013969703771
MPN:
T0865Y
Unit Price (€ / pc.)
19.0638 € *
Available: 4 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
19.06 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0638 €
10 pcs.
16.7671 €
50 pcs.
15.6247 €
150 pcs.
14.9345 €
500 pcs.
14.1848 €
*incl. VAT plus shipping costs
**Subject to prior sale
- For metal & sandwich materials
- Equivalent to Bosch T318A
- Length: 110 mm
- Saw blade pitch: 1,2 mm
- Cutting capacity: 1,5-3 mm
- Contents: 5 jigsaw blades
Technical specifications
Version | 5 Stück | |
Suitable for | Metall, Schichtmaterialien | |
Blade length | 110 mm | |
Product type | Stichsägeblätter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82029980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |