T0931R 12 | C.K Tools

Hacksaw, 24 teeth/inch, 3 pieces, BL 300 mm, T0931R 12

Order No.: 03L3467
EAN: 5013969409703
MPN:
T0931R 12
T0931R 12 C.K Tools Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pc.)
7.9016 € *
Available: 1 pcs.
Available in 14 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
10 pcs.
6.9615 €
50 pcs.
6.4855 €
150 pcs.
6.1999 €
500 pcs.
5.8786 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Virtually unbreakable with superb cutting power and flexibility

- Shatterproof HSS Bi-metal construction

- Length: 300 mm / 12''

- TPI (teeth per inch): 24

- Contents: 3 hacksaw blades

Technical specifications
Version 24 Zähne/Zoll, 3 Stück
Blade length 300 mm
Product type Bügelsäge
Logistics
Country of origin IN
Customs tariff number 82029100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes