T0933 12 | C.K Tools
Saw blades, 24 teeth/inch, 25 pieces, BL 300 mm, HSS bit metal, T0933 12
Order No.: 03L3470
EAN: 5013969409925
MPN:
T0933 12
Unit Price (€ / pc.)
60.1188 € *
Available: 0 pcs.
Available in 14 Days: 10 pcs.
Leadtime: 2 Weeks **
- Virtually unbreakable with superb cutting power and flexibility
- Shatterproof HSS Bi-metal construction
- Length: 300 mm / 12''
- TPI (teeth per inch): 24
- Contents: 25 hacksaw blades
Technical specifications
Version | 24 Zähne/Zoll, 25 Stück | |
Suitable for | HSS-Bitmetall | |
Blade length | 300 mm | |
Product type | Sägeblätter |
Download
Logistics
Country of origin | IN |
Customs tariff number | 82029100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |