T0934 12 | C.K Tools

Saw blades, 32 teeth/inch, 25 pieces, BL 310 mm, HSS bit metal, T0934 12

Order No.: 03L3471
EAN: 5013969409932
MPN:
T0934 12
T0934 12 C.K Tools Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pc.)
61.5825 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
61.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
61.5825 €

- Virtually unbreakable with superb cutting power and flexibility

- Shatterproof HSS Bi-metal construction

- Length: 300 mm / 12''

- TPI (teeth per inch): 32

- Contents: 25 hacksaw blades

Technical specifications
Filter Property Value
Product type saw blades
Version 32 teeth/inch, 25 pieces
Blade length 310 mm
Suitable for HSS bit metal
Logistics
Property Value
Country of origin IN
Customs tariff number 82029100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes