T0940 22 | C.K Tools
Wood saw, 9 teeth/inch, BL 550 mm, T0940 22
The Sabretooth Trade saw offers the comfort, speed and durability typically
only associated with premium prices saws.
- Universal tooth pitch
- Triple ground ''turbo cut'' teeth - for improved cutting performance
- Offset teeth - for reduced friction & greater waste removal
- Premium Grade Steel - rigid, 0,85 mm SK5 steel blade for maximum power transfer
- 45 & 90° angle guides - for ease of marking out
- Dual component cushion grip handle - for comfort and control
- Stay sharp, hard point teeth - for an extended working life
- Size: 550 mm / 22''
- 9 TPI
Version | 9 Zähne/Zoll | |
Blade length | 550 mm | |
Product type | Holzsäge |
Country of origin | CN |
Customs tariff number | 82021000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |