T5070A 050 | C.K Tools

Putty knife, BW 50 mm, T5070A 050

Order No.: 03L4476
EAN: 5013969019537
MPN:
T5070A 050
T5070A 050 C.K Tools Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0337 €

- Tapered ground spring steel blade for strength & flexibility

- Plastic wipe clean handles with hanging hole for convenient storage

- Blade width: 50 mm

Technical specifications
Klingenbreite 50 mm
Produkt-Art Spachtelmesser
Logistics
Ursprungsland AT
Zolltarifnummer 82055910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes