C8060 | C.K Tools
Nail scissors, L 90 mm, 22 g, stainless steel, C8060
Order No.: 03L4523
EAN: 5013969072501
MPN:
C8060
Unit Price (€ / pc.)
11.9952 € *
Available: 13 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
12.00 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9952 €
10 pcs.
10.5553 €
50 pcs.
9.8294 €
150 pcs.
9.3891 €
500 pcs.
8.9250 €
*incl. VAT plus shipping costs
Subject to prior sale
- Fully forged and nickel plated
- Screw adjustment
- Straight blades
- Size: 90 mm / 3.1/2''
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail scissors | |
| 1000V Insulated | No | |
| Length | 90 mm | |
| Weight | 22 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82130000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |