C80787 | C.K Tools

Trimmer scissors, L 175 mm, 126 g, stainless steel, C80787

Order No.: 03L4529
EAN: 5013969075908
MPN:
C80787
C80787 C.K Tools Scissors and Shears
Image may differ
Unit Price (€ / pc.)
13.1376 € *
Available: 0 pcs.
Available in 14 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
13.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1376 €

- Fully forged and nickel plated

- Screw adjustment

- Black japanned handles

- Side bent

- Size: 180 mm / 7''

Technical specifications
Weight 126 g
Length 175 mm
Material Edelstahl
Product type Trimmerschere
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes