C80789 | C.K Tools

Trimmer scissors, L 230 mm, 244 g, stainless steel, C80789

Order No.: 03L4531
EAN: 5013969076103
MPN:
C80789
C80789 C.K Tools Scissors and Shears
Image may differ
Unit Price (€ / pc.)
22.1697 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
22.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.1697 €

- Fully forged and nickel plated

- Screw adjustment

- Black japanned handles

- Side bent

- Size: 230 mm / 9''

Technical specifications
Weight 244 g
Length 230 mm
Material Edelstahl
Product type Trimmerschere
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes