C8417 | C.K Tools
Universal scissors, L 105 mm, 20 g, stainless steel, C8417
Order No.: 03L4533
EAN: 5013969113204
MPN:
C8417
Unit Price (€ / pc.)
10.8052 € *
Available: 4 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
10 pcs.
9.5081 €
50 pcs.
8.8536 €
150 pcs.
8.4728 €
500 pcs.
8.0325 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Stainless steel, polished
- Ergonomic handles
- Size: 105 mm / 4''
Technical specifications
Weight | 20 g | |
Length | 105 mm | |
Material | Edelstahl | |
Product type | Universalschere | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |