C8419 | C.K Tools
Universal scissors, L 160 mm, 40 g, stainless steel, C8419
Order No.: 03L4534
EAN: 5013969113501
MPN:
C8419
Unit Price (€ / pc.)
12.8758 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Stainless steel, polished
- Ergonomic handles
- Size: 160 mm / 6''
Technical specifications
Weight | 40 g | |
Length | 160 mm | |
Material | Edelstahl | |
Product type | Universalschere | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |