C8431 | C.K Tools
Trimmer scissors, L 210 mm, 106 g, stainless steel, C8431
Order No.: 03L4535
EAN: 5013969082708
MPN:
C8431
Unit Price (€ / pc.)
19.3732 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Stainless steel, polished
- Ergonomic moulded handles
- With adjustment screw
- Side bent
- Length: 210 mm / 8.1/4''
Technical specifications
Weight | 106 g | |
Length | 210 mm | |
Material | Edelstahl | |
Product type | Trimmerschere | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |