T4536 08 | C.K Tools
Sheet metal scissors, L 200 mm, 300 g, T4536 08
Order No.: 03L4128
EAN: 5013969579000
MPN:
T4536 08
Unit Price (€ / pc.)
27.2986 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Forged alloy steel for strength & durability
- Hardened & tempered jaws for high cutting performance
- Stop pin to prevent finger nipping during use
- Length: 200 mm
Technical specifications
Weight | 300 g | |
Length | 200 mm | |
Product type | Blechschere | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |