T4536 10 | C.K Tools

Sheet metal scissors, L 250 mm, 524 g, T4536 10

Order No.: 03L4129
EAN: 5013969579109
MPN:
T4536 10
T4536 10 C.K Tools Scissors and Shears
Image may differ
Unit Price (€ / pc.)
31.0828 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
31.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.0828 €

- Forged alloy steel for strength & durability

- Hardened & tempered jaws for high cutting performance

- Stop pin to prevent finger nipping during use

- Length: 250 mm

Technical specifications
Weight 524 g
Length 250 mm
Product type Blechschere
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes