T4537AL | C.K Tools
Sheet metal scissors, L 250 mm, 382 g, T4537AL
Order No.: 03L4130
EAN: 5013969027358
MPN:
T4537AL
Unit Price (€ / pc.)
26.8226 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Compound action, high leverage design for easy cutting of steel, stainless steel, titanium etc.
- Forged chrome molybdenum steel jaws, hardened and tempered for long term cutting performance
- Ergonomic grips with slip guards for safety
- Blades configured for left hand curve cuts
- Length: 240 mm
Technical specifications
Weight | 382 g | |
Length | 250 mm | |
Product type | Blechschere | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |