T4537AS | C.K Tools

Sheet metal scissors, L 250 mm, 389 g, T4537AS

Order No.: 03L4132
EAN: 5013969027372
MPN:
T4537AS
T4537AS C.K Tools Scissors and Shears
Image may differ
Unit Price (€ / pc.)
27.1796 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
27.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.1796 €

- Compound action, high leverage design for easy cutting of steel, stainless steel, titanium etc.

- Forged chrome molybdenum steel jaws, hardened and tempered for long term cutting performance

- Ergonomic grips with slip guards for safety

- Blades configured for straight cuts

- Length: 240 mm

Technical specifications
Weight 389 g
Length 250 mm
Product type Blechschere
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes