422001 | C.K Tools
Modulo Bits Size 1&2
Order No.: 03L3312
EAN: 5051074220011
MPN:
422001
Unit Price (€ / pc.)
12.7925 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Premium quality chrome vanadium steel for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Length of bits: 60 mm
- Drive: E6.3
- Set contents: each 1 Bit size 1 & 2 Modulo (Plusminus) PZ/Slotted
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |