422003 | C.K Tools
Bit, hexagon, 422003
Order No.: 03L3313
EAN: 5013969220032
MPN:
422003
Unit Price (€ / pc.)
16.3625 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Designed for the fast removal of damaged non hardened screws
- Hexagon shaft for use with reversible drill
- Pack contains two sizes for screws 6-10 & 12-14
Technical specifications
Version | Bit | |
ESD protection | No | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |