T3062 01 | C.K Tools
Screw Extractor Size 1 Set Of 5
Order No.: 03L3624
EAN: 5013969440904
MPN:
T3062 01
Unit Price (€ / pc.)
15.47 € *
Available: 0 pcs.
Available in 14 Days: 5 pcs.
Leadtime: 2 Weeks **
- Hardened chrome vanadium steel
- Left hand threaded for extracting broken studs and screws
- Contents of set: No. 1, 2, 3, 4, 5
No.1 - 4 mm - for screws 3-6,5 mm
No.2 - 5 mm - for screws 6,5-8 mm
No.3 - 6,5 mm - for screws 8-11 mm
No.4 - 10 mm - for screws 11-14 mm
No.5 - 11 mm - for screws 14-19 mm
Technical specifications
Version | Schraubenausbohrer Set | |
ESD protection | No | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |