T4334M 035 | C.K Tools

Socket wrench, 3.5 mm, hexagon, BL 130 mm, L 220 mm, T4334M 035

Order No.: 03L4011
EAN: 5013969533101
MPN:
T4334M 035
T4334M 035 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
10.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6267 €

- Shatter resistant acetate handle - wipe clean, oil & acid resistant

- Large square shape handle design for maximum torque

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Anti roll flats to prevent the screwdriver rolling off sloping surfaces

- Chrome plated toughened alloy steel blade for increased strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered

- According to DIN 3125

- Size: 3,5 mm

- Visible blade length: 90 mm

- Overall length: 220 mm

Technical specifications
Version Steckschlüssel-Schraubendreher
ESD protection No
1000V Insulated No
Size 3,5 mm
Blade length 130 mm
Peak type Sechskant
Length 220 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes