T4334M 045 | C.K Tools
Socket wrench, 4.5 mm, hexagon, BL 130 mm, L 220 mm, T4334M 045
- Shatter resistant acetate handle - wipe clean, oil & acid resistant
- Large square shape handle design for maximum torque
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated toughened alloy steel blade for increased strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
- According to DIN 3125
- Size: 4,5 mm
- Visible blade length: 90 mm
- Overall length: 220 mm
Version | Steckschlüssel-Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 4,5 mm | |
Blade length | 130 mm | |
Peak type | Sechskant | |
Length | 220 mm |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |